C188X030YPT | ||
---|---|---|
DigiKey Part Number | 298-18172-ND | |
Manufacturer | ||
Manufacturer Product Number | C188X030YPT | |
Description | LABEL THERMAL TRANSFER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.880" (47.75mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Thermal Transfer Labels |
Environmental Information | Panduit RoHS Statement |
Featured Product | Laser/Inkjet Labels |
Product Drawings | CyyyXyyyYyT Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83325 | ¥4,583.12 |
5,000 | ¥1.73925 | ¥8,696.25 |
12,500 | ¥1.64524 | ¥20,565.50 |
25,000 | ¥1.59823 | ¥39,955.75 |
62,500 | ¥1.45721 | ¥91,075.62 |
Attribute | Description |
---|---|
Other Names | C188X030YPT-ND 298-18172 07498368077 |
Standard Package | 2,500 |