C188X030FJJ | ||
---|---|---|
DigiKey Part Number | 298-18171-ND | |
Manufacturer | ||
Manufacturer Product Number | C188X030FJJ | |
Description | LABEL NETWORK ADH | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.880" (47.75mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyolefin | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Product Drawings | C188X030FJJ Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65446 | ¥1,654.46 |
5,000 | ¥1.56962 | ¥7,848.10 |
10,000 | ¥1.48477 | ¥14,847.70 |
25,000 | ¥1.44235 | ¥36,058.75 |
50,000 | ¥1.31508 | ¥65,754.00 |
Attribute | Description |
---|---|
Other Names | C188X030FJJ-ND 07498344238 298-18171 |
Standard Package | 1,000 |