C100X050YJT | ||
---|---|---|
DigiKey Part Number | 298-12180-ND | |
Manufacturer | ||
Manufacturer Product Number | C100X050YJT | |
Description | LABEL COMPONENT ADH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17586 | ¥1,758.60 |
30,000 | ¥0.16749 | ¥5,024.70 |
50,000 | ¥0.15912 | ¥7,956.00 |
100,000 | ¥0.15074 | ¥15,074.00 |