C100X050APT | ||
---|---|---|
DigiKey Part Number | 298-18159-ND | |
Manufacturer | ||
Manufacturer Product Number | C100X050APT | |
Description | LABEL COMPONENT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.13952 | ¥2,069.76 |
1,000 | ¥3.82909 | ¥3,829.09 |
5,000 | ¥3.62211 | ¥18,110.55 |
12,500 | ¥3.41514 | ¥42,689.25 |
25,000 | ¥3.20816 | ¥80,204.00 |