C100X025YJJ | ||
---|---|---|
DigiKey Part Number | 298-10093-ND | |
Manufacturer | ||
Manufacturer Product Number | C100X025YJJ | |
Description | LABEL LASER 1"X0.25" WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | 210 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 1.00" x 0.25" (25.4mm x 6.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31470 | ¥3,147.00 |
30,000 | ¥0.29972 | ¥8,991.60 |
50,000 | ¥0.28473 | ¥14,236.50 |
100,000 | ¥0.26974 | ¥26,974.00 |