C1.5WH6-F | ||
---|---|---|
DigiKey Part Number | 298-10591-ND | |
Manufacturer | ||
Manufacturer Product Number | C1.5WH6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Protective Film for Duct Covers |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | C.5xx6 - C6xx6 Drawing |
Product Drawings | C.5xx6 - C6xx6 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.40000 | ¥107.40 |
10 | ¥104.53200 | ¥1,045.32 |
120 | ¥95.82008 | ¥11,498.41 |
1,080 | ¥90.01259 | ¥97,213.60 |
Attribute | Description |
---|---|
Other Names | 298-10591 C1.5WH6-F-ND 07498300460 |
Standard Package | 120 |