C080X020YJT | ||
---|---|---|
DigiKey Part Number | 298-12176-ND | |
Manufacturer | ||
Manufacturer Product Number | C080X020YJT | |
Description | WIRE MARKER LABEL 20.3MM X 5.1MM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Label 0.80" W x 0.20" L (20.3mm x 5.1mm) White Polyester | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Size | 0.80" W x 0.20" L (20.3mm x 5.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | C080X020xxT Drawing |
Product Drawings | C080X020xxT Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10339 | ¥1,033.90 |
30,000 | ¥0.09847 | ¥2,954.10 |
50,000 | ¥0.09355 | ¥4,677.50 |
100,000 | ¥0.08862 | ¥8,862.00 |
Attribute | Description |
---|---|
Other Names | 298-12176 07498352494 C080X020YJT-ND |
Standard Package | 10,000 |