C061X030YPT | ||
---|---|---|
DigiKey Part Number | 298-18151-ND | |
Manufacturer | ||
Manufacturer Product Number | C061X030YPT | |
Description | WIRE MARKER ADH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP Printers | |
Applications | Component | |
Color - Background | White | |
Length | 0.610" (15.49mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71350 | ¥1,783.75 |
5,000 | ¥0.69652 | ¥3,482.60 |
12,500 | ¥0.67953 | ¥8,494.12 |
25,000 | ¥0.64555 | ¥16,138.75 |
62,500 | ¥0.59459 | ¥37,161.88 |
125,000 | ¥0.54362 | ¥67,952.50 |