C025X025YJT | ||
---|---|---|
DigiKey Part Number | 298-12174-ND | |
Manufacturer | ||
Manufacturer Product Number | C025X025YJT | |
Description | WIRE MARKER ADH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Component | |
Color - Background | White | |
Length | 0.250" (6.40mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04378 | ¥437.80 |
30,000 | ¥0.04170 | ¥1,251.00 |
50,000 | ¥0.03961 | ¥1,980.50 |
100,000 | ¥0.03753 | ¥3,753.00 |