C.75LG6-F | ||
---|---|---|
DigiKey Part Number | 298-18145-ND | |
Manufacturer | ||
Manufacturer Product Number | C.75LG6-F | |
Description | DUCT COVER PROTECTIVE FILM 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Gray, Light 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types F.75X, FS.75X and G.75X | |
Height | 0.240" (6.10mm) | |
Width | 0.940" (23.88mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.93000 | ¥94.93 |
10 | ¥92.33700 | ¥923.37 |
25 | ¥89.76960 | ¥2,244.24 |
50 | ¥87.20600 | ¥4,360.30 |
120 | ¥84.64067 | ¥10,156.88 |
600 | ¥82.07600 | ¥49,245.60 |
1,080 | ¥79.51108 | ¥85,871.97 |