BT1HT | ||
---|---|---|
DigiKey Part Number | BT1HT-ND | |
Manufacturer | ||
Manufacturer Product Number | BT1HT | |
Description | PAN-STEEL CLMP INSTLION TENSIN | |
Customer Reference | ||
Detailed Description | Tool Strapping Tool For Pan-Steel® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Type | Strapping Tool | |
Features | Automatic Tie Cutter, Ratcheting | |
For Use With/Related Products | Pan-Steel® |
Resource Type | Link |
---|---|
Datasheets | BT1HT Operation Instructions |
HTML Datasheet | BT1HT Operation Instructions |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BT2HT | Panduit Corp | 1 | 298-10724-ND | ¥9,160.37000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |