
BSN14-C | |
|---|---|
DigiKey Part Number | 298-9990-ND |
Manufacturer | |
Manufacturer Product Number | BSN14-C |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥7.40900 | ¥74.09 |
| 25 | ¥7.20120 | ¥180.03 |
| 50 | ¥7.04720 | ¥352.36 |
| 100 | ¥6.89590 | ¥689.59 |
| 300 | ¥6.66213 | ¥1,998.64 |
| 500 | ¥6.55586 | ¥3,277.93 |
| 1,000 | ¥6.41437 | ¥6,414.37 |
| 2,500 | ¥6.23176 | ¥15,579.40 |










