Resource Type | Link |
---|---|
Datasheets | PanaVise Prod Cat. |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8466.20.8065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥949.57000 | ¥949.57 |
Attribute | Description |
---|---|
Other Names | Q6386131 333-ND 333PV |
Standard Package | 1 |