Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEH-ZKV121XUP | |
|---|---|
DigiKey Part Number | P124999TR-ND - Tape & Reel (TR) P124999CT-ND - Cut Tape (CT) P124999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZKV121XUP |
Description | CAP ALUMHYB 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZKV121XUP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA035M1210608T | Eaton - Electronics Division | 5,772 | 283-EHBSA035M1210608TCT-ND | ¥9.59000 | Parametric Equivalent |
| GYF1V121MCQ1GS | Nichicon | 1,040 | 493-GYF1V121MCQ1GSCT-ND | ¥9.92000 | Parametric Equivalent |
| GYF1V121MCW1GS | Nichicon | 0 | 493-GYF1V121MCW1GSCT-ND | ¥10.25000 | Parametric Equivalent |
| HHXJ350ARA121MF80G | Chemi-Con | 957 | 565-HHXJ350ARA121MF80GCT-ND | ¥11.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.99600 | ¥59.96 |
| 50 | ¥4.56320 | ¥228.16 |
| 100 | ¥4.11170 | ¥411.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.06468 | ¥2,758.21 |
| 1,800 | ¥2.85867 | ¥5,145.61 |
| 2,700 | ¥2.75477 | ¥7,437.88 |
| 4,500 | ¥2.63893 | ¥11,875.19 |
| 6,300 | ¥2.57085 | ¥16,196.36 |
| 9,000 | ¥2.50511 | ¥22,545.99 |







