AQW214EHA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2,004
Unit Price: ¥28.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 891
Unit Price: ¥28.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40
Unit Price: ¥36.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 860
Unit Price: ¥26.84000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥21.99952
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: ¥130.70000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: ¥95.37390
Datasheet

Similar


Infineon Technologies
In Stock: 714
Unit Price: ¥88.92000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥88.92000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW214EHA

DigiKey Part Number
255-2952-ND
Manufacturer
Manufacturer Product Number
AQW214EHA
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW214EHAXPanasonic Industry2,004255-AQW214EHAXCT-ND¥28.45000Parametric Equivalent
AQW214EHAZPanasonic Industry891255-6041-1-ND¥28.45000Parametric Equivalent
AQW284EHAPanasonic Industry40255-6049-ND¥36.59000Parametric Equivalent
AQW284EHAXPanasonic Industry860255-6050-1-ND¥26.84000Parametric Equivalent
AQW284EHAZPanasonic Industry0AQW284EHAZ-ND¥21.99952Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.63000¥56.63
10¥50.43700¥504.37
25¥48.16800¥1,204.20
50¥46.51680¥2,325.84
100¥44.92080¥4,492.08
250¥42.89332¥10,723.33
500¥41.41994¥20,709.97
1,000¥39.99576¥39,995.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.