
6TPB33M | |
|---|---|
DigiKey Part Number | PCE5164TR-ND - Tape & Reel (TR) PCE5164CT-ND - Cut Tape (CT) PCE5164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB33M |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥9.84100 | ¥98.41 |
| 50 | ¥7.89620 | ¥394.81 |
| 100 | ¥7.29410 | ¥729.41 |
| 500 | ¥6.27692 | ¥3,138.46 |
| 1,000 | ¥5.96225 | ¥5,962.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.54016 | ¥11,080.32 |
| 6,000 | ¥5.22906 | ¥31,374.36 |
| 10,000 | ¥5.11391 | ¥51,139.10 |





