
4TPF330M9L | |
|---|---|
DigiKey Part Number | 10-4TPF330M9LTR-ND - Tape & Reel (TR) 10-4TPF330M9LCT-ND - Cut Tape (CT) 10-4TPF330M9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF330M9L |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF330M9L Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥17.07700 | ¥170.77 |
| 50 | ¥14.07020 | ¥703.51 |
| 100 | ¥13.14230 | ¥1,314.23 |
| 500 | ¥11.57202 | ¥5,786.01 |
| 1,000 | ¥11.08593 | ¥11,085.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.27026 | ¥25,675.65 |
| 7,500 | ¥9.81857 | ¥73,639.27 |

