470 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz

2TPE470MAFB

DigiKey Part Number
P123388TR-ND - Tape & Reel (TR)
P123388CT-ND - Cut Tape (CT)
P123388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2TPE470MAFB
Description
CAP TANT POLY 470UF 2V 1411
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2TPE470MAFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
470 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
2 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥11.15600¥111.56
50¥9.00400¥450.20
100¥8.33920¥833.92
500¥7.21552¥3,607.76
1,000¥6.86778¥6,867.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.39343¥12,786.86
6,000¥6.04964¥36,297.84
10,000¥5.92242¥59,224.20
Manufacturers Standard Package