SF2B-A20-P | ||
---|---|---|
DigiKey Part Number | 1110-4026-ND | |
Manufacturer | ||
Manufacturer Product Number | SF2B-A20-P | |
Description | LIGHT CURTAIN ARM/FOOT 47MM | |
Customer Reference | ||
Detailed Description | Light Curtain 47mm Arm/Foot | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Protection | Arm/Foot | |
Detection Capability | 47mm | |
Protective Height | 792mm | |
Number of Beams | 20 | |
Beam Pitch | 40mm | |
Operating Range | 0.2m ~ 13.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |