SF-C11 | ||
---|---|---|
DigiKey Part Number | 1110-2053-ND | |
Manufacturer | ||
Manufacturer Product Number | SF-C11 | |
Description | CONTROL SAFETY GEN PURPOSE 24V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (3) | |
Auxiliary Outputs and Type | Relay, Solid State | |
Contact Rating @ Voltage | 6A @ 230VAC | |
Safety Category | Category 4, PLe | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular, Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | Test Output | |
Approval Agency | CE, cULus, S-Mark, TUV, UL | |
Weight | 0.705 lb (319.78 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SF-C10 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,368.60000 | ¥4,368.60 |
10 | ¥3,971.47800 | ¥39,714.78 |
Attribute | Description |
---|---|
Other Names | 1110-2053 |
Standard Package | 1 |