RF-420 | ||
---|---|---|
DigiKey Part Number | 1110-1775-ND | |
Manufacturer | ||
Manufacturer Product Number | RF-420 | |
Description | REFLECTOR 50X50MM CY-100 SERIES | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | CY-1xx Series |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 1110-1775 |
Standard Package | 1 |