MZ9G15B | ||
---|---|---|
DigiKey Part Number | 1110-4063-ND | |
Manufacturer | ||
Manufacturer Product Number | MZ9G15B | |
Description | GEARHEAD 90MM 15-1 RATIO FOR AC | |
Customer Reference | ||
Detailed Description | Gearbox 1/15 Ratio | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Gearbox | |
For Use With/Related Products | MINAS-BL GP Series | |
Usage | Motor | |
Specifications | 1/15 Ratio | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Compact AC Geared Motor Catalog ~ |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8503.00.9520 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,157.80000 | ¥1,157.80 |
Attribute | Description |
---|---|
Other Names | 1110-4063 |
Standard Package | 5 |