MX9G5B | ||
---|---|---|
DigiKey Part Number | MX9G5B-ND | |
Manufacturer | ||
Manufacturer Product Number | MX9G5B | |
Description | GEARHEAD 1/5 RATIO 90MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gearbox 1/5 Ratio | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gearbox | |
For Use With/Related Products | Shin-G Series | |
Usage | Motor | |
Specifications | 1/5 Ratio | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Compact AC Geared Motor Catalog ~ |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8483.40.5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥530.29200 | ¥2,651.46 |
Attribute | Description |
---|---|
Standard Package | 5 |