MX9G10M | ||
---|---|---|
DigiKey Part Number | MX9G10M-ND | |
Manufacturer | ||
Manufacturer Product Number | MX9G10M | |
Description | GEARHEAD 1/10RATIO 90MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gearbox 1/10 Ratio | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gearbox | |
For Use With/Related Products | Shin-G Series | |
Usage | Motor | |
Specifications | 1/10 Ratio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥404.16200 | ¥2,020.81 |