MX6G15H | ||
---|---|---|
DigiKey Part Number | MX6G15H-ND | |
Manufacturer | ||
Manufacturer Product Number | MX6G15H | |
Description | GEARHEAD 1/150 RATIO 60MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gearbox 1/15 Ratio | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gearbox | |
For Use With/Related Products | Shin-G Series | |
Usage | Motor | |
Specifications | 1/15 Ratio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥639.92300 | ¥6,399.23 |