MSMD012G1A | ||
---|---|---|
DigiKey Part Number | 1110-3689-ND | |
Manufacturer | ||
Manufacturer Product Number | MSMD012G1A | |
Description | SERVOMOTOR 3000 RPM 200V | |
Customer Reference | ||
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 200VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 45.32 / 320 | |
Power - Rated | 100W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
Diameter - Shaft | 0.945" (24.00mm) | |
Length - Shaft and Bearing | 2.559" (65.00mm) | |
Mounting Hole Spacing | 5.709" (145.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 134.5 / 950 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MINAS A5II,A5 Series |
PCN Obsolescence/ EOL | Obsolete 16/SEP/2022 |
HTML Datasheet | MINAS A5II/A5 Series Manual |
Manuals | MINAS A5II/A5 Series Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8501.31.4000 |
Attribute | Description |
---|---|
Other Names | 1110-3689 MSMD012G1A-ND |
Standard Package | 1 |