MLDET2110P | ||
---|---|---|
DigiKey Part Number | 1110-3016-ND | |
Manufacturer | ||
Manufacturer Product Number | MLDET2110P | |
Description | SERVO DRIVER 15A 120V LOAD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 100 ~ 120VAC Supply 15A 120V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 15A | |
Wattage - Load | 200 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | RS-232C | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS E Series | |
Weight | 0.882 lb (400.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,560.59000 | ¥5,560.59 |
10 | ¥5,055.08700 | ¥50,550.87 |