MGSDB2 | ||
---|---|---|
DigiKey Part Number | 1110-4049-ND | |
Manufacturer | ||
Manufacturer Product Number | MGSDB2 | |
Description | SPEED CNTL 220V OUT FOR AC MOTOR | |
Customer Reference | ||
Detailed Description | Speed Controller 200 ~ 240VAC Supply 1A 200 ~ 240V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Speed Controller | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 1A | |
Wattage - Load | 90 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Mounting Type | Socketable | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |