MFECA0030EAM | ||
---|---|---|
DigiKey Part Number | 1110-3066-ND | |
Manufacturer | ||
Manufacturer Product Number | MFECA0030EAM | |
Description | INCREMENTAL ENCODER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3 Meters |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A4 Series | |
Usage | Motor with Encoder | |
Specifications | 3 Meters | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥997.64000 | ¥997.64 |
10 | ¥906.95100 | ¥9,069.51 |
Attribute | Description |
---|---|
Other Names | MFECA0030EAM-ND 1110-3066 |
Standard Package | 1 |