MEDLN93BE | ||
---|---|---|
DigiKey Part Number | 1110-MEDLN93BE-ND | |
Manufacturer | ||
Manufacturer Product Number | MEDLN93BE | |
Description | A6 DRIVE E FRAME ETHERCAT NO STO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 200VAC Supply 200 ~ 240V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | - | |
Wattage - Load | 2.4 kW | |
Voltage - Supply | 200VAC | |
Interface | EtherCAT | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,950.75000 | ¥8,950.75 |
5 | ¥8,778.63000 | ¥43,893.15 |
Attribute | Description |
---|---|
Other Names | 1110-MEDLN93BE |
Standard Package | 1 |