MBEG9A1BCV | ||
---|---|---|
DigiKey Part Number | MBEG9A1BCV-ND | |
Manufacturer | ||
Manufacturer Product Number | MBEG9A1BCV | |
Description | CABLE PWR 120V GP SERIES MOTOR | |
Customer Reference | ||
Detailed Description | Brushless 100 ~ 120VAC Supply 120V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | - | |
Wattage - Load | 90 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | MINAS-BL Series | |
Base Product Number |