M71X15S4LGA | ||
---|---|---|
DigiKey Part Number | 1110-4183-ND | |
Manufacturer | ||
Manufacturer Product Number | M71X15S4LGA | |
Description | STANDARD MOTOR 1600 RPM 100V | |
Customer Reference | ||
Detailed Description | AC Motor Standard 1600 RPM 15W 100VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 100VAC | |
RPM | 1600 RPM | |
Torque - Rated (oz-in / mNm) | 12.74 / 90 | |
Power - Rated | 15W | |
Encoder Type | - | |
Size / Dimension | Square - 2.756" x 2.756" (70.00mm x 70.00mm) | |
Diameter - Shaft | 0.217" (5.50mm) | |
Length - Shaft and Bearing | 1.260" (32.00mm) | |
Mounting Hole Spacing | 3.228" (82.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CCC, CE, cURus | |
Base Product Number |