FPWINGRF-EN2 | ||
---|---|---|
DigiKey Part Number | 1110-3165-ND | |
Manufacturer | ||
Manufacturer Product Number | FPWINGRF-EN2 | |
Description | PLC PRGRM SFTWR FULL VERSION 2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Software FP Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Software | |
For Use With/Related Products | FP Series | |
Specifications | CD, Programming Software | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FP-x Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8523.49.2010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,357.37000 | ¥4,357.37 |
10 | ¥3,961.26400 | ¥39,612.64 |
Attribute | Description |
---|---|
Other Names | 1110-3165 |
Standard Package | 1 |