EX-Z_Front-Sensing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EX-Z_Front-Sensing

EX-Z12FB-P

DigiKey Part Number
1110-3872-ND
Manufacturer
Manufacturer Product Number
EX-Z12FB-P
Description
SENSOR THROUGH-BEAM 200MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 7.874" (200mm) PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
7.874" (200mm)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Open Collector/Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥810.41000¥810.41
10¥736.73400¥7,367.34
Manufacturers Standard Package