EX-26A-PN | ||
---|---|---|
DigiKey Part Number | 1110-1862-ND | |
Manufacturer | ||
Manufacturer Product Number | EX-26A-PN | |
Description | SENSOR REFLECTIVE 14MM PNP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Convergent Optical Sensor 0.236" ~ 0.551" (6mm ~ 14mm) PNP - Open Collector/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.236" ~ 0.551" (6mm ~ 14mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.68000 | ¥875.68 |
10 | ¥796.08100 | ¥7,960.81 |