ER-X032 | ||
---|---|---|
DigiKey Part Number | 1110-1499-ND | |
Manufacturer | ||
Manufacturer Product Number | ER-X032 | |
Description | IONIZER CHASSIS MOUNT 24VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Chassis Mount 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 24VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,582.00000 | ¥9,582.00 |