DV0PM20094 | ||
---|---|---|
DigiKey Part Number | 1110-4380-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0PM20094 | |
Description | PLUG SAFETY BYPASS A5/A6 SERVO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bypass Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bypass Plug | |
For Use With/Related Products | MINAS A6, MINAS A5 Series (Excluding A6SE, A6SG, A5IIE, A5E Series) | |
Usage | - | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DV0PM20094 Datasheet |
HTML Datasheet | DV0PM20094 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.55000 | ¥137.55 |
10 | ¥135.67200 | ¥1,356.72 |
100 | ¥128.13670 | ¥12,813.67 |
Attribute | Description |
---|---|
Other Names | 1110-4380 DV0PM20094-ND |
Standard Package | 1 |