DV0PM2006910 | ||
---|---|---|
DigiKey Part Number | DV0PM2006910-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0PM2006910 | |
Description | CABLE PANEL A CONNECT FOR A5 MIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Kit 1 Meter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | MINAS A4 Series | |
Usage | Motor | |
Specifications | 1 Meter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.03000 | ¥252.03 |