DV0P4281 | ||
---|---|---|
DigiKey Part Number | 1110-3568-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0P4281 | |
Description | 25W / 100 OHM EXTERNAL REGEN RES | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Braking Resistor 100Ohm, 10W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | MINAS A4 Series | |
Usage | - | |
Specifications | 100Ohm, 10W | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MINAS A4 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥794.73000 | ¥794.73 |
10 | ¥722.48600 | ¥7,224.86 |
Attribute | Description |
---|---|
Other Names | DV0P4281-ND 1110-3568 |
Standard Package | 1 |