DV0P38310 | ||
---|---|---|
DigiKey Part Number | DV0P38310-ND | |
Manufacturer | ||
Manufacturer Product Number | DV0P38310 | |
Description | DIGITAL KEY PAD CONNECTION CABLE | |
Customer Reference | ||
Detailed Description | Cable Assembly 1 Meter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | - | |
Usage | Remote Operator | |
Specifications | 1 Meter | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Standard Package | 1 |