ATC18001 | ||
---|---|---|
DigiKey Part Number | 1110-3353-ND | |
Manufacturer | ||
Manufacturer Product Number | ATC18001 | |
Description | STOP RING/SETTING RING 2SET | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Set Ring | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 1110-3353 |
Standard Package | 1 |