ANUJ6424 | ||
---|---|---|
DigiKey Part Number | 1110-3351-ND | |
Manufacturer | ||
Manufacturer Product Number | ANUJ6424 | |
Description | STD. LENS 4 DIA. | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | UV Curing Lens | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ANUJ,ANUP |
PCN Obsolescence/ EOL | ANUJ - End of Life 27/APR/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9002.11.9000 |
Attribute | Description |
---|---|
Other Names | 1110-3351 |
Standard Package | 1 |