ANUJ6186 | ||
---|---|---|
DigiKey Part Number | 1110-4008-ND | |
Manufacturer | ||
Manufacturer Product Number | ANUJ6186 | |
Description | 365NM WAVELENGTH HIGH-OUTPUT HD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | UV Curing Sensor Head | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ANUJ6180 Series Catalog |
PCN Obsolescence/ EOL | ANUJ - End of Life 27/APR/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | ANUJ6186-ND 1110-4008 |
Standard Package | 1 |