AKT7211100

DigiKey Part Number
1110-2942-ND
Manufacturer
Manufacturer Product Number
AKT7211100
Description
CONTROL TEMP/PROC REL/SS OUT 24V
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay, Solid State
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.291" (7.40mm), 0.291" (7.40mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.331 lb (150.14 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,422.99000¥1,422.99
Manufacturers Standard Package