AKT7111100 | ||
---|---|---|
DigiKey Part Number | 1110-2940-ND | |
Manufacturer | ||
Manufacturer Product Number | AKT7111100 | |
Description | CONTROL TEMP/PROCESS REL/SS OUT | |
Customer Reference | ||
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | |
Input Range | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay, Solid State | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.291" (7.40mm), 0.291" (7.40mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KT Temperature Controllers Datasheet |
PCN Obsolescence/ EOL | Mult Devs 22/Nov/2022 |
HTML Datasheet | KT Temperature Controllers Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Attribute | Description |
---|---|
Other Names | AKT7111100-ND 1110-2940 |
Standard Package | 1 |