AKT4R112200 | ||
---|---|---|
DigiKey Part Number | 1110-4127-ND | |
Manufacturer | ||
Manufacturer Product Number | AKT4R112200 | |
Description | CNTRL TEMP REL/VOLT OUT 100-240V | |
Customer Reference | ||
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) 100 ~ 240VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | |
Input Range | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (2), Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.488" (12.40mm), 0.347" (8.80mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KTx Series Datasheet |
PCN Obsolescence/ EOL | Mult Devs 22/Nov/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9032.89.6040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,321.52000 | ¥1,321.52 |
Attribute | Description |
---|---|
Other Names | AKT4R112200-ND 1110-4127 |
Standard Package | 1 |