AKT4B2121031

DigiKey Part Number
AKT4B2121031-ND
Manufacturer
Manufacturer Product Number
AKT4B2121031
Description
CONTROL TEMP/PROCESS 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 24VAC/DC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay, Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.472" (12.00mm), 0.240" (6.00mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Heater Fault Detection
Operating Temperature
0°C ~ 50°C
Weight
0.265 lb (120.2 g)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,403.68000¥4,403.68
Manufacturers Standard Package