AIHM8048520 | ||
---|---|---|
DigiKey Part Number | 1110-AIHM8048520-ND | |
Manufacturer | ||
Manufacturer Product Number | AIHM8048520 | |
Description | HM-RS485 COMM CBL 2M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Interface, 6.56' (2.00m), RS-485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | HM Series | |
Specifications | Interface, 6.56' (2.00m), RS-485 | |
Weight | - |
Resource Type | Link |
---|---|
Product Drawings | HM Ser1es Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,047.20000 | ¥1,047.20 |
10 | ¥1,032.62300 | ¥10,326.23 |
25 | ¥1,018.07760 | ¥25,451.94 |
50 | ¥872.63760 | ¥43,631.88 |
Attribute | Description |
---|---|
Other Names | 1110-AIHM8048520 |
Standard Package | 1 |