AFPX-IN4T3 | ||
---|---|---|
DigiKey Part Number | 1110-2909-ND | |
Manufacturer | ||
Manufacturer Product Number | AFPX-IN4T3 | |
Description | FP-X INPUT/OUTPUT CASSETTE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, I/O FP-X Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | FP-X Series | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FP-x Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8537.10.9160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥732.31000 | ¥732.31 |
10 | ¥665.73600 | ¥6,657.36 |
Attribute | Description |
---|---|
Other Names | 1110-2909 AFPX-IN4T3-ND |
Standard Package | 1 |