AFP0807 | ||
---|---|---|
DigiKey Part Number | 1110-3255-ND | |
Manufacturer | ||
Manufacturer Product Number | AFP0807 | |
Description | CONNECTOR FP SERIES 2/PKG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector FP0R Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | FP0R Series | |
Specifications | 10 Position | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.41000 | ¥276.41 |
10 | ¥251.28500 | ¥2,512.85 |